Subtotal (1 pack of 3 units)*
$94.57
(exc. GST)
$104.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $94.57 | $31.523 |
*price indicative
- RS Stock No.:
- 608-853
- Mfr. Part No.:
- 5ST3793-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Standards/Approvals | UKCA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Standards/Approvals UKCA, EAC, CE | ||
- COO (Country of Origin):
- DE
The Siemens Series connector designed for use in NF distribution systems. It features three poles (3P), supports 16 mm² conductors, and has a length of 200 mm. It is rated for 450 V AC and 80 A, making it suitable for medium-power applications in industrial or commercial panels. It comes in a black finish, and it is RoHS-compliant.
Engineered for durability in challenging settings
User friendly interface simplifies setup and operation
Versatile design accommodates a variety of applications
Optimises performance to enhance overall productivity
Robust construction guarantees long lasting use
Innovative solutions tailored for efficiency
Reliable operation with minimal maintenance required
Related links
- Siemens Fuse Holder 230V
- Siemens Fuse Holder
- Siemens Fuse Holder Accessory Adapter Sleeve
- Siemens Fuse Holder Accessory Fuse Holder Cap
- Siemens Fuse Holder Base Cover DIP Switch Fuse Holder Cover
- Siemens Fuse Holder Base Cover Fuse Holder Cover
- Siemens Fuse Holder Accessory
- Siemens Fuse Holder Accessory Blanking Insert
