Eaton 63A Rail Mount Fuse Holder, 1P-Pole, 1.5kV
- RS Stock No.:
- 182-1388
- Mfr. Part No.:
- CH127-1
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save $69.82
View bulk pricing optionsSubtotal (1 box of 4 units)*
$1,586.77
(exc. GST)
$1,745.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 4 | $396.693 | $1,586.77 | - |
| 8 - 12 | $387.965 | $1,551.86 | $69.82 |
| 16 + | $379.633 | $1,518.53 | $272.96 |
*price indicative
- RS Stock No.:
- 182-1388
- Mfr. Part No.:
- CH127-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 1.5kV | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | RoHS | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 1.5kV | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals RoHS | ||
Series Bussmann | ||
- COO (Country of Origin):
- CZ
Fused disconnector, high speed, 63 A, AC 1500 V, DC 1500 V, AC20B, DC20B, 1P
Note
Eaton formerly known as Bussmann
Related links
- Eaton 63A Rail Mount Fuse Holder 1.5kV
- Eaton 63A Rail Mount Fuse Holder Base 400V
- Eaton 63A Rail Mount Fuse Holder 660V ac
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Rail Mount Fuse Holder 1.2kV
- Eaton 63A Rail Mount Fuse Holder 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 690V ac
- Eaton 63A Rail Mount Fuse Holder for A2 660V
