Eaton 630A Rail Mount Fuse Holder, 1.5kV

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$649.15

(exc. GST)

$714.06

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$649.15
5 +$584.24

*price indicative

RS Stock No.:
182-1348
Mfr. Part No.:
SB3L-S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Range

Bussmann XL

Current Rating

630A

Voltage

1.5kV

Rail Type

DIN 35 mm

Case Material

Plastic

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60269-1, UL Listed (file number E348242)

Contact Material

Silver Plated Copper

Series

Bussmann

Terminal Type

Screw

COO (Country of Origin):
DE
Fuse-base, high speed, 630 A, DC 1500 V

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy