Eaton 32A Rail Mount Fuse Holder, 2P-Pole, 1.5kV
- RS Stock No.:
- 181-8527
- Mfr. Part No.:
- CHPV2U
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $723.10
View bulk pricing optionsSubtotal (1 box of 6 units)*
$1,446.32
(exc. GST)
$1,590.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $1,446.32 | $241.053 | - |
| 5 + | $1,301.70 | $216.95 | $723.10 |
*price indicative
- RS Stock No.:
- 181-8527
- Mfr. Part No.:
- CHPV2U
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 1.5kV | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UR, IEC 60269-1, CSA, CCC, UL4248-18 | |
| Series | CHPV | |
| Terminal Type | Wire | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 1.5kV | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UR, IEC 60269-1, CSA, CCC, UL4248-18 | ||
Series CHPV | ||
Terminal Type Wire | ||
- COO (Country of Origin):
- CN
Fuse-holder, LV, 32 A, DC 1000 V, 10 x 38 mm, gPV, 2P, DIN rail mount
Note
Eaton formerly known as Bussmann
Related links
- Eaton 32A Rail Mount Fuse Holder 1.5kV
- Eaton 32A Rail Mount Fuse Holder for A2 690V ac
- Socomec 32A Rail Mount Fuse Holder 690V ac
- Lovato 32A Rail Mount Fuse Holder 1kV
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
- Eaton 32A Rail Mount Fuse Holder 1kV
- Eaton 32A Rail Mount Fuse Holder 690V ac
