HRC fuse base ceramic Sz.00 1P 160A flat
- RS Stock No.:
- 691-069
- Mfr. Part No.:
- 3NH6030
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
$140.23
(exc. GST)
$154.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $140.23 | $46.743 |
*price indicative
- RS Stock No.:
- 691-069
- Mfr. Part No.:
- 3NH6030
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- SI
Related links
- Siemens 160 A Solid Link for LV HRC Fuses
- Fuse Pullers & Testers
- Socomec 160A Rail Mount Fuse Holder for 00 Fuse 690V
- Siemens 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- Mersen 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- LV HRC fuse link 3NA COM with metering f
- Eaton 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- Siemens 1000 V LV HRC Fuse Puller 0 in 3 in