Siemens Fuse Holder Accessory
- RS Stock No.:
- 162-007
- Mfr. Part No.:
- 5SF4230
- Brand:
- Siemens
Subtotal (1 unit)*
$300.21
(exc. GST)
$330.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.21 |
*price indicative
- RS Stock No.:
- 162-007
- Mfr. Part No.:
- 5SF4230
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder Accessory | |
| For Use With | For Screw Mounting | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder Accessory | ||
For Use With For Screw Mounting | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Fuse system features a single pole design meeting the DIII gauge standard, offering reliable protection with a supply voltage of 750 V AC/DC. Engineered for screw mounting, its mechanical dimensions include a height of 105 mm, a width of 65 mm, and a depth of 80 mm, ensuring compatibility with a variety of installations. Weighing in at 519 g, it combines robust construction with simplicity of use.
Durable material construction for longevity
Integrated cover for enhanced protection
Complies with EN 60269 1 standards
Compact size for installation in confined spaces
Related links
- Siemens Fuse Holder Accessory
- Siemens Fuse Holder Accessory LV HRC Accessory
- Siemens Fuse Holder Accessory LV HRC End Barrier
- Siemens Fuse Holder Accessory LV HRC Contact Cover
- Schneider Electric Fuse Holder Accessory
- Hager Fuse Holder Accessory
- Eaton Fuse Holder Accessory
- Siemens Fuse Holder Accessory Diazed Cover Rings
