TE Connectivity 30A Rail Mount Fuse Holder
- RS Stock No.:
- 299-090
- Mfr. Part No.:
- 1SNF100036R0000
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$65.43
(exc. GST)
$71.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.43 |
*price indicative
- RS Stock No.:
- 299-090
- Mfr. Part No.:
- 1SNF100036R0000
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rail Mount Fuse Holder | |
| Current | 30A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rail Mount Fuse Holder | ||
Current 30A | ||
- COO (Country of Origin):
- DE
The TE Connectivity modular fuse holders are suitable for large solar installations and designed to accommodate 10 mm x 38 mm class CC and photovoltaic fuses. They offer options for 1, 2, or 3 poles, including neutral configurations. With or without a blown fuse indicator, these holders prioritize operator safety and convenience. Equipped with screw clamp technology, they ensure secure connections for reliable short-circuit and overload protection of industrial devices.
Compact design Version 1P+N in only 18 mm space
Finger save IP20 and sealable in close position
1500VDC - 10 mm x 85 mm fuse version
Easy access to the fuse, optional Blown Fuse indicator, DIN Rail mounting, stackable
Flame retardant plastic
Related links
- TE Connectivity 30A Rail Mount Fuse Holder
- Schneider Electric 30A Rail Mount Fuse Holder
- Siemens 30A Rail Mount Fuse Holder 600V
- Eaton 30A Rail Mount Fuse Holder 600V ac
- Mersen 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V ac
- Siemens 30A Rail Mount Fuse Holder 600V
- RS PRO 30A Rail Mount Fuse Holder
