Eaton 100A Fuse Holder for 1.2 x 12.7 x 96 mm, 550V ac

Subtotal (1 pack of 10 units)*

$173.29

(exc. GST)

$190.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$173.29$17.329

*price indicative

RS Stock No.:
262-471
Mfr. Part No.:
OSC/LINK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Compatible Fuse Size

1.2 x 12.7 x 96 mm

Standards/Approvals

CE, British Standard

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 100A Current Rating, 550V Voltage - OSC/LINK


This fuse holder provides a secure housing for tubular fuses used in industrial electrical systems. It is designed to accept 1.2 x 12.7 x 96 mm fuses and to be integrated where high-current circuit protection is required, operating within medium-voltage installations up to 550V. The device meets relevant British and European conformity standards for use in panel and equipment assemblies.

Features & Benefits


• Rated for 100A to support high current circuits
• 550V maximum to enable medium-voltage applications
• Compatible with 1.2 x 12.7 x 96mm fuse format for straightforward replacements
• Screw Terminal arrangement for secure electrical connections

**Applications**


• Suitable for control panels requiring 100 amp protection
• Ideal for industrial distribution boards up to 550V
• Used with automation racks that accept tubular fuses
• Can be used for replacement of damaged panel-mounted holders
• Suitable for electrical maintenance in mechanical plant rooms

What current and voltage conditions can it operate under?


It is specified to carry up to 100A and to function at system voltages up to 550V.

How does the termination style influence installation?


The screw Terminal termination provides a mechanically robust connection suitable for repeated servicing and secure clamping of conductors in panel-mounted layouts.

Is it suitable for replacing existing panel-mounted holders?


Yes

it is intended for panel-mount replacement where the same fuse size and electrical ratings are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy