Eaton 630A Fuse Holder, 3P-Pole for 675 x 110 x 195 mm, 690V ac

Subtotal (1 unit)*

$715.62

(exc. GST)

$787.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.62

*price indicative

RS Stock No.:
260-733
Mfr. Part No.:
EBV333SM2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

630A

Voltage

690V ac

Number of Poles

3

Fixing Screw Size

M12

Compatible Fuse Size

675 x 110 x 195 mm

Standards/Approvals

IEC/EN 60947-1, IEC 60947-3

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton Fuse Holder, 630A Current Rating, 690V Voltage - EBV333SM2


This fuse holder provides a three-pole mounting solution for high-current industrial circuits, designed for use in electrical distribution and motor protection assemblies. It supports operation at elevated system voltages and is intended for robust panel or enclosure installations where secure fastening and standard-compliant performance are required.

Features & Benefits


• Rated for 630A continuous current capacity for heavy-duty circuits
• Compatible with 690V systems to handle high-voltage distribution
• Three-pole configuration for simultaneous multi-phase protection
• M12 screw fixing for secure mechanical attachment
• Conforms to IEC/EN 60947-1 to meet switching device requirements
• Meets IEC 60947-3 for switch-disconnector compatibility

**Applications**


• Suitable for industrial motor protection and starter panels
• Ideal for three-phase power distribution boards in factories
• Used with high-current feeder circuits in switchgear racks
• Can be used for replacement or upgrade of heavy-duty fuse assemblies

What current level can it continuously carry in service?


It is specified for a continuous current rating of 630A, making it appropriate for circuits with sustained high load.

Which voltage environments is it intended to operate within?


The unit is designed for use in systems up to 690V, allowing deployment in medium-voltage industrial installations.

How does the fastening Interface suit panel installations?


The holder uses an M12 fixing screw size, providing a robust mechanical connection for secure mounting in enclosures.

Which standards govern its electrical and mechanical performance?


Its design aligns with IEC/EN 60947-1 and IEC 60947-3, addressing general requirements for low-voltage switchgear and switch-disconnector specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy