Eaton Fuse Holder Fuse Accessory

Subtotal (1 pack of 25 units)*

$100.60

(exc. GST)

$110.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$100.60$4.024

*price indicative

RS Stock No.:
228-642
Mfr. Part No.:
50GD33 GAUGE PIECE D3 50A 500V FOR E33
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Accessory Type

Fuse Accessory

For Use With

E33

Standards/Approvals

No

COO (Country of Origin):
SI

Eaton Fuse Holder, 50A Current Rating, 500V Voltage Rating - 50GD33 GAUGE PIECE D3 50A 500V FOR E33


This fuse holder is an accessory designed to accept a gauge piece for panel-mounted fuse installations. It provides a connection Interface for 50A protective elements within electrical panels, intended for use with compatible E33 mounting equipment in industrial environments.

Features & Benefits


• Rated for 50A continuous operation ensuring stable current-carrying capacity
• Withstands 500V system voltages for high-voltage circuit applications
• Compatible with D3-style gauge pieces to simplify replacements
• Designed for panel integration to facilitate Compact installations
• Works with E33 hardware to maintain modular system assembly

Applications


• Suitable for panel fuse installations using E33 mounting frames
• Ideal for replacing worn gauge pieces in industrial switchgear
• Used with control panels in automation and electrical distribution
• Can be used for maintenance tasks requiring a direct 50A fuse Interface

What electrical rating should I consider for load planning?


Use the 50A current rating and 500V voltage limit when selecting upstream and downstream protective and switching components to ensure compatibility with system design parameters.

How does the accessory integrate with existing panel hardware?


It fits into the dedicated E33 mounting arrangement, providing the electrical contact Interface for a separate gauge piece inserted into the holder during installation or service.

What replacement considerations are there for service engineers?


When replacing the gauge element, match the D3-style form factor and ensure the substitute meets the 50A/500V ratings to preserve circuit protection characteristics.

Which industry settings is it intended to operate within?


It is intended for use in industrial and commercial electrical installations such as automation panels, distribution boards and mechanical control cabinets where a 50A panel fuse Interface is required.

Related links