Eaton Fuse Holder Accessory Gauge Piece
- RS Stock No.:
- 231-486
- Mfr. Part No.:
- 10GN02
- Brand:
- Eaton
Subtotal (1 pack of 50 units)*
$118.58
(exc. GST)
$130.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $118.58 | $2.372 |
*price indicative
- RS Stock No.:
- 231-486
- Mfr. Part No.:
- 10GN02
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Gauge Piece | |
| For Use With | E18 | |
| Standards/Approvals | IEC 60269, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Gauge Piece | ||
For Use With E18 | ||
Standards/Approvals IEC 60269, CE, EAC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Eaton fuse accessory from Eaton delivers a reliable solution for low voltage applications. Designed for effective performance, this screw cap link carrier is ideal for integrating into various systems requiring a dependable electrical connection. With a focus on safety and compliance, this product is CE marked and adheres to IEC 60269 standards. Its compact size ensures easy installation while maintaining a strong physical presence within your electrical setup. The unit's robust construction allows it to withstand the demands of 10 A applications, thereby ensuring long-lasting functionality in both commercial and industrial settings.
CE and RoHS compliant for enhanced safety
Compact dimensions that facilitate easy installation in restricted spaces
Designed to handle up to 10 A rating, ensuring suitability for various applications
Red colour coding simplifies identification during installation and maintenance
Part of the Eaton Bussmann series known for reliability and efficiency
Related links
- Eaton Fuse Holder Accessory Gauge Ring
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Gauge Piece
- Eaton Fuse Holder Fuse Accessory
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Microswitch
