Eaton Fuse Holder Accessory Connection Technique Clamp-Type Terminal
- RS Stock No.:
- 246-598
- Mfr. Part No.:
- 183003 XNH1-XCT
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$62.78
(exc. GST)
$69.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.78 | $20.927 |
*price indicative
- RS Stock No.:
- 246-598
- Mfr. Part No.:
- 183003 XNH1-XCT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Connection Technique Clamp-Type Terminal | |
| For Use With | Eaton xEffect XNH Box Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Connection Technique Clamp-Type Terminal | ||
For Use With Eaton xEffect XNH Box Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton box terminal is specifically designed for NH1 fuse-switch applications, providing a reliable solution for electrical connections. Engineered to accommodate copper conductors ranging from 25 to 150 mm², it ensures secure and efficient performance in demanding environments. The robust construction and precise dimensions make it a dependable choice for professionals seeking quality and compliance with industry standards. Highlighting its versatility, this product not only meets the requirements of low-voltage switch technology but also comes with comprehensive certification reports, validating its reliability and safety standards.
Complies with RoHS regulations for environmental safety
Designed to effectively support clamp-type terminal connections
Offers special features tailored for varied fuse sizes
Lightweight construction allows for easy handling and installation
Includes documentation for conformity and technical specifications
- RS Stock No. 0246740
- Mfr. Part No. 183004 XNH2-XCT
1 Pack of 3
$75.60
- RS Stock No. 0248890
- Mfr. Part No. 183007 XNH1-XPRC
1 Pack of 3
$188.00
- RS Stock No. 0246599
- Mfr. Part No. 183006 XNH00-XPRC
1 Pack of 3
$39.19
- RS Stock No. 0246601
- Mfr. Part No. 183009 XNH3-XPRC
1 Pack of 3
$301.79
Related links
- Eaton Fuse Holder Accessory Connection Technique Clamp-Type Terminal
- Eaton Fuse Holder Accessory Connection Technique Prism Terminal
- Eaton Fuse Holder Accessory Connection Terminal
- Eaton Fuse Holder Accessory Double Prism Terminal
- Eaton Fuse Holder Accessory Double Cable Clamp for NH Fuse Switch
- Eaton Fuse Holder Accessory Prism Terminal
- Eaton Fuse Holder Accessory Neutral Terminal
- Eaton Fuse Holder Accessory Fuse Holder












