Eaton Fuse Holder Accessory Prism Terminal
- RS Stock No.:
- 242-890
- Mfr. Part No.:
- 183008 XNH2-XPRC
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$244.34
(exc. GST)
$268.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $244.34 | $81.447 |
*price indicative
- RS Stock No.:
- 242-890
- Mfr. Part No.:
- 183008 XNH2-XPRC
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Prism Terminal | |
| For Use With | NHFuse-switch NH2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Prism Terminal | ||
For Use With NHFuse-switch NH2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Eaton xEffect XNH cable clamp is an essential accessory designed for the NH fuse-switch NH2, accommodating conductor sizes ranging from 120 to 240 mm². Engineered with attention to detail, this robust clamp ensures optimal connection and secure handling of electrical installations. Its compact design allows for ease of integration into existing systems, making it an ideal choice for professionals within the electrical engineering sector. The clamp is compliant with RoHS standards, ensuring that it meets stringent safety regulations while enhancing equipment performance. Perfect for a variety of applications, this accessory also features a prism terminal connection technique, facilitating enhanced compatibility with other components. Discover how this efficient solution can streamline your electrical projects while providing reliability you can trust.
Compatible with conductor sizes of 120 - 240 mm²
Engineered for NH fuse-switch NH2 applications
Constructed for secure and robust electrical connections
Compliant with RoHS regulations for safety
Utilises prism terminal connection for enhanced compatibility
Compact design allows for easy integration into various systems
Weighs only 0.16 kg, promoting ease of handling and installation
Special features designed to improve performance and longevity
- RS Stock No. 0248890
- Mfr. Part No. 183007 XNH1-XPRC
1 Pack of 3
$188.00
- RS Stock No. 0246599
- Mfr. Part No. 183006 XNH00-XPRC
1 Pack of 3
$39.19
- RS Stock No. 0246601
- Mfr. Part No. 183009 XNH3-XPRC
1 Pack of 3
$301.79
- RS Stock No. 0246741
- Mfr. Part No. 183012 XNH3-X2PRC
1 Pack of 3
$445.15
Related links
- Eaton Fuse Holder Accessory Connection Technique Prism Terminal
- Eaton Fuse Holder Accessory Double Prism Terminal
- Eaton Fuse Holder Accessory Connection Technique Clamp-Type Terminal
- Eaton Fuse Holder Accessory Double Cable Clamp for NH Fuse Switch
- Eaton Fuse Holder Accessory Neutral Terminal
- Eaton Fuse Holder Accessory Connection Terminal
- Eaton Fuse Holder Accessory Cover
- Eaton Fuse Holder Accessory Microswitch












