Eaton Fuse Holder Accessory Cover
- RS Stock No.:
- 243-795
- Mfr. Part No.:
- 090928 P-E27
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$43.35
(exc. GST)
$47.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $43.35 | $4.335 |
*price indicative
- RS Stock No.:
- 243-795
- Mfr. Part No.:
- 090928 P-E27
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Cover | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Cover | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton accessory is designed to enhance the functionality of your electrical systems. Crafted with precision, it serves as a protective fuse cover specifically configured for single-pole applications. Ideal for environments that demand robust reliability, this product ensures compliance while maintaining optimal performance across various operating conditions. Featuring a standard front dimension of 45 mm, it seamlessly integrates with your existing installations. Whether upgrading your electrical components or addressing maintenance requirements, this accessory exemplifies engineering excellence, bringing peace of mind through quality and durability.
Provides a secure cover for single-pole fuse bases
Designed for use in diverse ambient temperatures, enhancing versatility
Ensures compliance with industry standards
Manufactured to precise specifications for optimal fitting
Streamlines maintenance and replacement processes
Related links
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Cover for 1 Pole Fuse Base
- Eaton Fuse Holder Accessory Cover
- Littelfuse Fuse Holder Accessory Cover Puller
- Eaton Fuse Holder Accessory Fuse Base Cover
- Siemens Fuse Holder Accessory NEOZED Touch Protection Cover
- Eaton Fuse Holder Accessory Microswitch
- Eaton Fuse Holder Accessory Fuse Holder
