Siemens Fuse Holder Accessory Screw Cap
- RS Stock No.:
- 167-682
- Mfr. Part No.:
- 5SH1170
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$198.82
(exc. GST)
$218.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $198.82 | $39.764 |
*price indicative
- RS Stock No.:
- 167-682
- Mfr. Part No.:
- 5SH1170
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Screw Cap | |
| Standards/Approvals | EN 60269-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Screw Cap | ||
Standards/Approvals EN 60269-1, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Screw cap designed for DIII fuse systems, with a net weight of 107 g and a reliable supply voltage capability of 690 V AC. Constructed from durable porcelain, it is engineered to withstand both AC and DC applications, ensuring effective performance across a range of electrification requirements. Its compliance with EN 60269-1 standards guarantees a dependable fit in various installations.
Durable porcelain construction
Efficient up to 690 V AC
Lightweight for easy installation
Related links
- Siemens Fuse Holder Accessory NEOZED Screw Cap
- Siemens Fuse Holder Accessory Diazed Adapter Screw
- Littelfuse Fuse Holder Accessory Screw
- Siemens Fuse Holder Accessory Fuse Holder Cap
- Siemens Fuse Holder Accessory D Adapter Screw Key
- Siemens Fuse Holder Accessory
- Siemens Fuse Holder Accessory Diazed Holder Chuck
- Siemens Fuse Holder Accessory Adapter Sleeve
