Siemens Fuse Holder Accessory

Subtotal (1 pack of 3 units)*

$72.45

(exc. GST)

$79.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$72.45$24.15

*price indicative

RS Stock No.:
163-285
Mfr. Part No.:
5SF1260
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder Accessory

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Siemens Fuse base features a single pole design, crafted from robust moulded plastic for safety and durability. With a rated supply voltage of 500 V AC, it accommodates a fuse system size of DIII according to EN 60269-1. The compact dimensions, including a height of 50 mm, width of 80 mm, and depth of 55 mm, as well as a weight of 139 g, make this model versatile for a variety of installations.

Touch protected fuse base for safety

Double function terminal for easy access

DIN rail fastening for secure installation

Includes protective cover

Plastic construction for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy