Siemens Fuse Holder Accessory

Subtotal (1 unit)*

$119.09

(exc. GST)

$131.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.09

*price indicative

RS Stock No.:
162-006
Mfr. Part No.:
5SF5268
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Holder Accessory

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Siemens DIAZED fuse base is designed as a robust solution that operates seamlessly with a three-pole configuration and a size III fuse system, adhering to the EN 60269-1 standard. It features a supply voltage capacity of up to 500 V AC, ensuring reliable performance in various electrical systems. With its solid construction and dimensions of 150 mm in height, 80 mm in width, and 55 mm in depth, this product is engineered for durability and efficiency.

Durable moulded plastic construction

Touch protection for enhanced user safety

Double function terminals for easy connections

DIN rail fastening for convenient installation

Weighs 413 g for easy handling

Complies with environmental regulatory standards

  • RS Stock No. 0162005
  • Mfr. Part No. 5SF5068
Each
$91.70
  • RS Stock No. 0163285
  • Mfr. Part No. 5SF1260
1 Pack of 3
$72.45
  • RS Stock No. 0162007
  • Mfr. Part No. 5SF4230
Each
$300.21
  • RS Stock No. 0299694
  • Mfr. Part No. 3NG1505
Each
$268.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy