Siemens Fuse Holder Accessory
- RS Stock No.:
- 162-005
- Mfr. Part No.:
- 5SF5068
- Brand:
- Siemens
Subtotal (1 unit)*
$91.70
(exc. GST)
$100.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $91.70 |
*price indicative
- RS Stock No.:
- 162-005
- Mfr. Part No.:
- 5SF5068
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder Accessory | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder Accessory | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Siemens DIAZED Fuse base offers a robust three pole design suitable for touch protection, ensuring reliability in any installation. With a supply voltage of 500 V AC, it supports a maximum current rating of 25A. The moulded plastic construction provides enhanced durability, with dimensions measuring 120 mm in height, 80 mm in width, and 55 mm in depth, facilitating an easy fit into various electrical setups.
Gauge inset for accurate fuse fitting
High quality plastic construction for insulation
Secure DIN rail fastening for stability
Lightweight at 347 g for convenience
Complies with EN 60269 1 standards for safety
Related links
- Siemens Fuse Holder Accessory
- Siemens Fuse Holder Accessory LV HRC Accessory
- Schneider Electric Fuse Holder Accessory
- Hager Fuse Holder Accessory
- Eaton Fuse Holder Accessory
- Siemens Fuse Holder Accessory LV HRC Contact Cover
- Siemens Fuse Holder Accessory LV HRC End Barrier
- Eaton Fuse Holder Accessory Fuse Accessory
