Sato Parts F-700 Series Polycarbonate Fuse Cover
- RS Stock No.:
- 229-4969
- Mfr. Part No.:
- F-700-FC1
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.07
(exc. GST)
$5.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $5.07 |
| 5 - 24 | $4.56 |
| 25 + | $4.11 |
*price indicative
- RS Stock No.:
- 229-4969
- Mfr. Part No.:
- F-700-FC1
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Series | F-700 | |
| Product Type | Fuse Cover | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Fuse Holder Mount Type | Panel | |
| Length | 57mm | |
| Cover Material | Polycarbonate | |
| Standards/Approvals | No | |
| For Use With | Fuse Folder Cover | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Series F-700 | ||
Product Type Fuse Cover | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Fuse Holder Mount Type Panel | ||
Length 57mm | ||
Cover Material Polycarbonate | ||
Standards/Approvals No | ||
For Use With Fuse Folder Cover | ||
- COO (Country of Origin):
- JP
The Sato Parts Fuse holder cover has transparent body colour.
Polycarbonate body material
Related links
- Sato Parts F-700 Series Polycarbonate Fuse Cover
- Sato Parts F-200 Series Polycarbonate Fuse Cover
- Sato Parts Polycarbonate Fuse Cover
- Sato Parts 7.5A Brown Automotive Fuse, 58V
- Sato Parts 15A Standard Polybutylene Terephthalate Cartridge Fuse, 15 mm x50mm
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 7A Fuse Holder for 6.4mmx30mm, 250V
- Sato Parts 30A Panel Mount Fuse Holder 250V
