Eaton 20A 6.3 x 32 mm, Panel Cartridge Fuse Block, 600V
- RS Stock No.:
- 233-0621
- Mfr. Part No.:
- BK-S-8103-1X-DIN
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 198 units)*
$902.88
(exc. GST)
$993.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $902.88 | $4.56 | - |
| 5 + | $812.60 | $4.104 | 9% |
*price indicative
- RS Stock No.:
- 233-0621
- Mfr. Part No.:
- BK-S-8103-1X-DIN
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 12 | |
| Current Rating | 20A | |
| Voltage | 600V | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL, CE | |
| Holder Terminal Type | Clamp | |
| Series | BK-S | |
| For Use With | Class J | |
| Compatible Fuse Class | Class J | |
| Dielectric Strength | 600V | |
| Clip Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 12 | ||
Current Rating 20A | ||
Voltage 600V | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL, CE | ||
Holder Terminal Type Clamp | ||
Series BK-S | ||
For Use With Class J | ||
Compatible Fuse Class Class J | ||
Dielectric Strength 600V | ||
Clip Material Tin Plated Brass | ||
- COO (Country of Origin):
- MX
The Eaton's BK-S series is a Fuse block for 6 x 32 mm size fuses that comes with rail adapter. The clips are made of bright tin-plated, spring bronze and pin are Anti-rotational.
RoHS Compliance
Thermoplastic base meets UL94 V-0
High voltage rating (Up to 600 V)
Note
Eaton formerly known as Bussmann
