Eaton 10A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac
- RS Stock No.:
- 233-0613
- Mfr. Part No.:
- BK4-S-4004-1-R
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$3,325.93
(exc. GST)
$3,658.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3,325.93 | $0.831 | - |
| 5 + | $2,993.36 | $0.748 | 9% |
*price indicative
- RS Stock No.:
- 233-0613
- Mfr. Part No.:
- BK4-S-4004-1-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 1 | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Phenolic | |
| Standards/Approvals | CE, UL, CSA | |
| Dielectric Strength | 600V | |
| Series | BK4 | |
| Compatible Fuse Class | Class J | |
| Holder Terminal Type | Clamp | |
| For Use With | Class J | |
| Clip Material | Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 1 | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Phenolic | ||
Standards/Approvals CE, UL, CSA | ||
Dielectric Strength 600V | ||
Series BK4 | ||
Compatible Fuse Class Class J | ||
Holder Terminal Type Clamp | ||
For Use With Class J | ||
Clip Material Brass | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 10A Current Rating, 250V AC Voltage - BK4-S-4004-1-R
This fuse Block provides a secure single-fuse mounting solution for panel installations in industrial and control environments. It is designed to accept Class J fuses in a Compact format and to perform reliably within typical electrical distribution and equipment protection systems.
Features and Benefits:
• Rated for 10 A current to protect low-power circuits • 250V AC rating for moderate-voltage applications • Clamp Terminal ensures solid electrical connection • Phenolic laminate body for electrical insulation performance • Brass clip offers corrosion-resistant conductor contact • Dielectric strength 600V to resist electrical breakdown
Applications
• Suitable for industrial control panel fuse protection • Ideal for automation equipment requiring Class J fuses • Used with distribution modules in electrical enclosures • Can be used for maintenance spares in mechanical systems
What ambient temperatures can it operate within?
It is specified for operation between 0°C and 60°C to suit typical indoor industrial environments.
How is the component mounted in an enclosure?
It is intended for panel mounting, allowing integration into control and distribution panels.
What fuse size does it accept?
It accommodates fuses with a 6.3 x 32mm footprint compatible with the Class J form factor.
Which materials contribute to its electrical safety?
The insulating body is phenolic laminate and conductive parts are brass, providing dielectric isolation and dependable contact performance.
Are there recognised standards associated with the design?
The unit meets CE, UL and CSA approvals applicable to its construction and use.
Note
Eaton formerly known as Bussmann
