Eaton 225A, 400 A 6.3 x 32 mm, Panel Ferrule Fuse Block, 600V
- RS Stock No.:
- 182-1351
- Mfr. Part No.:
- JM60400-3CR
- Brand:
- Eaton
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$4,067.24
(exc. GST)
$4,473.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $4,067.24 | - |
| 5 + | $3,977.74 | 2% |
*price indicative
- RS Stock No.:
- 182-1351
- Mfr. Part No.:
- JM60400-3CR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Ferrule | |
| Product Type | Fuse Block | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 3 | |
| Current Rating | 225A, 400A | |
| Voltage | 600V | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL, CE | |
| Compatible Fuse Class | Class J | |
| Dielectric Strength | 600V | |
| Series | JM60 | |
| For Use With | Class J Fuse | |
| Holder Terminal Type | Clamp | |
| Clip Material | Tin Plated Brass | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Ferrule | ||
Product Type Fuse Block | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 3 | ||
Current Rating 225A, 400A | ||
Voltage 600V | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL, CE | ||
Compatible Fuse Class Class J | ||
Dielectric Strength 600V | ||
Series JM60 | ||
For Use With Class J Fuse | ||
Holder Terminal Type Clamp | ||
Clip Material Tin Plated Brass | ||
- COO (Country of Origin):
- MX
Fuse-block, low voltage, 400 A, AC 600 V
Note
Eaton formerly known as Bussmann
