Eaton 15A 5 x 20 mm, Panel Cartridge Fuse Block, 250V
- RS Stock No.:
- 233-0605
- Mfr. Part No.:
- BK4-HTC-518M
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $2,241.95
View bulk pricing optionsSubtotal (1 box of 4000 units)*
$4,484.00
(exc. GST)
$4,932.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $4,484.00 | $1.121 | - |
| 5 + | $4,035.61 | $1.009 | $2,241.95 |
*price indicative
- RS Stock No.:
- 233-0605
- Mfr. Part No.:
- BK4-HTC-518M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Number of Fuses | 1 | |
| Current Rating | 15A | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL, CE | |
| Holder Terminal Type | Clamp | |
| Compatible Fuse Class | Class J | |
| For Use With | Class J | |
| Clip Material | Copper | |
| Dielectric Strength | 600V | |
| Series | BK4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Number of Fuses 1 | ||
Current Rating 15A | ||
Voltage 250V | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL, CE | ||
Holder Terminal Type Clamp | ||
Compatible Fuse Class Class J | ||
For Use With Class J | ||
Clip Material Copper | ||
Dielectric Strength 600V | ||
Series BK4 | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 15A Current Rating, 250V Voltage - BK4-HTC-518M
This fuse Block provides a Compact means to secure and connect a single Class J 5x20mm fuse within panel-mounted electrical assemblies. It is intended for use where controlled overcurrent protection and straightforward installation are required, offering insulation and a clamp-style Terminal arrangement to integrate into industrial control and distribution setups.
Features and Benefits:
• Thermoplastic body limits heat transfer and reduces weight • Copper clips ensure low-resistance contact and longevity • Rated for 15A to match common control circuit loads • 250V rating supports moderate-voltage distribution systems • Dielectric strength of 600V enhances isolation safety margins • Panel-mount design allows secure fixed installation
Applications
• Suitable for industrial motor control panels requiring Class J protection • Ideal for automation racks where straightforward fuse replacement is needed • Used with distribution modules in electrical switchboards • Can be used for protection in mechanical equipment control circuits • Used for retrofitting legacy panels that accept 5x20mm fuses
What Terminal connection style does it use and how does that affect installation?
It uses a clamp-style Terminal that provides a firm mechanical and electrical connection, simplifying screw-down wiring during panel assembly.
What ambient temperatures can it reliably operate in?
It is specified to operate between 0°C and 60°C, making it suitable for typical indoor industrial environments.
Which approvals indicate suitability for international installations?
It carries CSA, UL and CE approvals, reflecting conformity with North American and European component standards.
How many fuses can be accommodated and what mounting method is required?
The holder accepts a single fuse and is designed for panel mounting to secure it within control enclosures.
Note
Eaton formerly known as Bussmann
