RS PRO 20A Blade Fuse Block, 25V
- RS Stock No.:
- 188-4477
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$2,554.54
(exc. GST)
$2,809.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $2,554.54 | $2.555 | - |
| 2 - 3 | $2,498.31 | $2.498 | 2% |
| 4 + | $2,444.68 | $2.445 | 4% |
*price indicative
- RS Stock No.:
- 188-4477
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Fuse Type | Blade | |
| Product Type | Fuse Block | |
| Current Rating | 20A | |
| Voltage | 25V | |
| Maximum Operating Temperature | 50°C | |
| Body Material | Nylon | |
| Standards/Approvals | UL 94 V-0 | |
| Clip Material | Tin Plated Brass | |
| For Use With | AST Mini Blade Type Fuse | |
| Dielectric Strength | 500V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fuse Type Blade | ||
Product Type Fuse Block | ||
Current Rating 20A | ||
Voltage 25V | ||
Maximum Operating Temperature 50°C | ||
Body Material Nylon | ||
Standards/Approvals UL 94 V-0 | ||
Clip Material Tin Plated Brass | ||
For Use With AST Mini Blade Type Fuse | ||
Dielectric Strength 500V | ||
- COO (Country of Origin):
- TW
Low Cost
Low Contact Resistance
Flame Retardant
Phosphor Copper Recommended For Current Higher than 30 A