Eaton 100A, 70 A 9.6 x 5 mm Blade Fuse Holder, 250V
- RS Stock No.:
- 260-692
- Mfr. Part No.:
- RM25100-1CR
- Brand:
- Eaton
Subtotal (1 unit)*
$299.34
(exc. GST)
$329.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $299.34 |
*price indicative
- RS Stock No.:
- 260-692
- Mfr. Part No.:
- RM25100-1CR
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Fuse Type | Blade | |
| Fuse Size | 9.6 x 5 mm | |
| Number of Fuses | 1 | |
| Current Rating | 100A, 70A | |
| Voltage | 250V | |
| Standards/Approvals | UL, CE, RoHS, CSA | |
| Holder Terminal Type | Knife Blade End | |
| Series | Bussmann | |
| Compatible Fuse Class | Class R | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Fuse Type Blade | ||
Fuse Size 9.6 x 5 mm | ||
Number of Fuses 1 | ||
Current Rating 100A, 70A | ||
Voltage 250V | ||
Standards/Approvals UL, CE, RoHS, CSA | ||
Holder Terminal Type Knife Blade End | ||
Series Bussmann | ||
Compatible Fuse Class Class R | ||
Non Compliant
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 70 to 100A Current Rating, 250V Voltage - RM25100-1CR
This fuse holder is a single-fuse blade holder designed to accept Class R blade fuses for control and power circuits. It provides a Compact connection point for a single blade-style fuse and is intended for installations where a high-current, panel- or chassis-mounted fuse connection is required. The device is suitable for environments requiring recognised safety approvals and provides a convenient knife-blade Terminal Interface for wiring.
Features & Benefits
• Rated for 250V operation to support medium-voltage circuits
• Accepts blade fuses with 9.6x5mm cross-section for Compact installations
• Supports current range 70 to 100 A for high-current protection
• Knife blade end terminals for straightforward conductor connection
• Single-fuse configuration to simplify inline circuit protection
• Accepts blade fuses with 9.6x5mm cross-section for Compact installations
• Supports current range 70 to 100 A for high-current protection
• Knife blade end terminals for straightforward conductor connection
• Single-fuse configuration to simplify inline circuit protection
**Applications**
• Suitable for industrial control panels requiring Class R protection
• Ideal for use in automation equipment with high-current supply rails
• Used with power distribution modules in electrical assemblies
• Can be used for maintenance replacement in mechanical drive systems
• Ideal for use in automation equipment with high-current supply rails
• Used with power distribution modules in electrical assemblies
• Can be used for maintenance replacement in mechanical drive systems
What fuse geometry does it accommodate?
It accepts blade-type fuses with a 9.6x5mm profile designed for Class R protection.
What Terminal arrangement is provided for wiring?
The unit uses a knife blade end Terminal to allow direct blade-style conductor engagement or mating with compatible connectors.
What current capacities can it handle?
It is engineered to support fusing elements rated between 70 and 100 A for higher-current circuits.
Is it intended for multi-fuse installations?
No, the design accommodates a single blade fuse for individual circuit protection.
Related links
- Eaton 600A 9.25 x 6 in 600V
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
- Eaton 100A Panel Ferrule Fuse Block, 600V
- Fuse Holders
- Littelfuse 20 A In-line Fuse Holder, 250V
- Wickmann 6.3A PCB Mount Fuse Holder, 250V ac
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Littelfuse 6.3A PCB Mount Fuse Holder, 250V ac
