Infineon 4 kB SPI FRAM 8-Pin SOIC, FM25L04B-G

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 97 units)*

$245.22

(exc. GST)

$269.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
97 - 97$2.528$245.22
194 +$2.228$216.12

*price indicative

RS Stock No.:
273-7386
Mfr. Part No.:
FM25L04B-G
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

4kB

Organisation

512 x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

20MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

Restriction of hazardous substances (RoHS)

Maximum Operating Temperature

85°C

Number of Bits per Word

8

Number of Words

512

Automotive Standard

No

Minimum Supply Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

3.6V

Infineon FRAM, 4 kB Memory Size, 20MHz Maximum Clock Frequency - FM25L04B-G


This FRAM is a non-volatile memory device that provides small-capacity, high-speed serial storage for embedded systems. It operates across a low-voltage supply range and communicates via an SPI interface, offering Rapid read/write access in applications where endurance and speed are required. The device is supplied in a Compact SOIC package suitable for PCB mounting and conforms to RoHS restrictions.

Features and Benefits:


• 20MHz clock delivers fast serial transfer rates
• 2.7V minimum supply enables low-voltage operation
• 3.6V maximum supply supports safe voltage headroom
• 8-bit data bus permits byte-wise data transactions
• -40°C to 85°C range suits extended temperature use

Applications


• Suitable for non-volatile parameter storage in controllers
• Ideal for data logging in temperature-variable environments
• Used for firmware scratchpad in SPI-based designs
• Can be used for small lookup tables in industrial equipment
• Used with microcontrollers requiring Compact external memory

What is the device's memory organisation?


The memory is arranged as 512 x 8-bit words, providing 4 kB total capacity.

Which physical package should be expected for PCB integration?


It is provided in an SOIC package with an 8-pin count for through-solder placement.

How does the device comply with environmental material standards?


The package meets Restriction of Hazardous Substances (RoHS) approval requirements.

What Interface and signalling does it use for host communication?


Communication is performed over an SPI serial Interface supporting standard SPI signalling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy