Infineon 2 MB Serial-SPI FRAM 8-Pin SOIC, CY15B102QN-50SXI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.23

(exc. GST)

$23.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$21.23
10 - 24$19.71
25 - 49$19.13
50 - 99$18.74
100 +$16.85

*price indicative

RS Stock No.:
273-7319
Mfr. Part No.:
CY15B102QN-50SXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

FRAM

Memory Size

2MB

Organisation

256K x 8 bit

Interface Type

Serial-SPI

Data Bus Width

8bit

Maximum Clock Frequency

50MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

Restriction of hazardous substances (RoHS)

Maximum Operating Temperature

85°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Automotive Standard

No

Minimum Operating Temperature

-40°C

Number of Words

256K

The Infineon FRAM is a low power, 2Mb non volatile memory employing an Advanced ferroelectric process. A ferroelectric random access memory or FRAM is non volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories. This FRAM has fast SPI and supports SPI mode 0 and mode 3.

RoHS compliant

Low voltage operation

Low power consumption

Sophisticated write protection scheme

Dedicated 256 byte special sector FRAM

Software protection using write disable instruction

  • RS Stock No. 2735264
  • Mfr. Part No. CY15B104QN-50SXA
Each
$29.65
  • RS Stock No. 2668512
  • Mfr. Part No. CY15V104QSN-108SXI
Each
$30.75
  • RS Stock No. 2737313
  • Mfr. Part No. CY15B004Q-SXE
Each (In a Pack of 2)
$4.01
  • RS Stock No. 1883468
  • Mfr. Part No. CY15V102QN-50SXE
Each
$24.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy