Infineon 1 MB FRAM 32-Pin TSOP, FM28V100-TGTR
- RS Stock No.:
- 273-5335
- Mfr. Part No.:
- FM28V100-TGTR
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.03
(exc. GST)
$47.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $43.03 |
| 50 + | $38.70 |
*price indicative
- RS Stock No.:
- 273-5335
- Mfr. Part No.:
- FM28V100-TGTR
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1MB | |
| Product Type | FRAM | |
| Organisation | 128k x 8 | |
| Data Bus Width | 8bit | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1MB | ||
Product Type FRAM | ||
Organisation 128k x 8 | ||
Data Bus Width 8bit | ||
Package Type TSOP | ||
Pin Count 32 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature 80°C | ||
The Infineon FRAM Memory is a 128K x 8 non volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or FRAM is non volatile, which means that detail retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery backed SRAM. Fast write timing and high write endurance make the FRAM superior to other types of memory.
RoHS compliant
Low voltage operation
Low power consumption
Superior to battery backed SRAM modules
Superior for moisture and shock with vibration
Related links
- Infineon 1 MB FRAM 32-Pin TSOP, FM28V100-TGTR
- Infineon 1 MB SPI FRAM 8-Pin SOIC
- Infineon 1 MB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 1 MB SPI FRAM 8-Pin SOIC, FM25VN10-G
- Infineon 1 MB SPI FRAM 8-Pin SOIC, FM25V10-G
- Infineon 1 MB Serial-SPI FRAM 8-Pin DSO
- Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 1 MB Serial-I2C FRAM 8-Pin SOIC-8, FM24VN10-G
