Infineon 1 MB FRAM 32-Pin TSOP, FM28V100-TGTR

This image is representative of the product range

Subtotal (1 reel of 1500 units)*

$44,176.50

(exc. GST)

$48,594.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +$29.451$44,176.50

*price indicative

RS Stock No.:
273-5334
Mfr. Part No.:
FM28V100-TGTR
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1MB

Product Type

FRAM

Organisation

128k x 8

Data Bus Width

8bit

Package Type

TSOP

Pin Count

32

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Supply Voltage

3V

Minimum Operating Temperature

80°C

Automotive Standard

AEC-Q100

Maximum Supply Voltage

3.6V

The Infineon FRAM Memory is a 128K x 8 non volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or FRAM is non volatile, which means that detail retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery backed SRAM. Fast write timing and high write endurance make the FRAM superior to other types of memory.

RoHS compliant

Low voltage operation

Low power consumption

Superior to battery backed SRAM modules

Superior for moisture and shock with vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy