Digilent 410-346-10 Development Board Development Board 410-346-10 for PCB Board
- RS Stock No.:
- 698-047
- Mfr. Part No.:
- 410-346-10
- Brand:
- Digilent
Subtotal (1 unit)*
$533.25
(exc. GST)
$586.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $533.25 |
*price indicative
- RS Stock No.:
- 698-047
- Mfr. Part No.:
- 410-346-10
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Programmable Logic Technology | FPGA | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| For Use With | PCB Board | |
| Featured Device | 410-346-10 | |
| Kit Name | Development Board | |
| Standards/Approvals | ECCN | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Programmable Logic Technology FPGA | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
For Use With PCB Board | ||
Featured Device 410-346-10 | ||
Kit Name Development Board | ||
Standards/Approvals ECCN | ||
- COO (Country of Origin):
- TW
The Digilent Development board is built around the AMD Zynq-7000 SoC family. It integrates the software programmability of a dual-core ARM Cortex-A9 processor with the hardware flexibility of FPGA logic, enabling heterogeneous computing. Designed with Arduino headers and multiple Pmod ports, it offers adaptability for a wide range of applications. With HDMI input/output, audio support, and expansion connectors, the Arty Z7 is particularly suited for multimedia projects, robotics, and real-time embedded systems. It is supported by AMD Vivado Design Suite (including the free WebPACK edition) and SDSoC for embedded C/C++/OpenCL development.
Dual-core ARM Cortex-A9 processor running at 650 MHz with DDR3 memory controller
HDMI sink and source ports Plus PWM-driven audio output with 3.5 mm jack
Two standard Pmod ports and Arduino/chipKIT shield connector for expansion
512 MB DDR3 memory with 16 MB Quad-SPI flash and microSD slot
Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge, and USB OTG PHY
Related links
- Digilent 410-351-10 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- Digilent Arty Z7-20 APSoC Zynq-7000 Development Board
- Digilent 410-351-20 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- Digilent 410-376 Xilinx Spartan-7 Development Board ADC1410 for XC7S25 Spartan-7
- Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board ADC1410 for DAC121S101
- Digilent 410-183 Basys Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-316 Nexys Video Artix-7 Development Board ADC1410 for DAC121S101
- Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board ADC1410 for DAC121S101
