Digilent 410-352-25 Arty Z7-20 APSoC Zynq-7000 Development Board XC7S25-CSGA324 for Softwares like Vivado Design Suite

Subtotal (1 unit)*

$272.37

(exc. GST)

$299.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$272.37

*price indicative

RS Stock No.:
698-050
Mfr. Part No.:
410-352-25
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Kit Classification

Development Board

Product Type

Development Board

Programmable Logic Technology

FPGA

For Use With

Softwares like Vivado Design Suite

Featured Device

XC7S25-CSGA324

Kit Name

Arty Z7-20 APSoC Zynq-7000

Standards/Approvals

HTC: 8471500150

COO (Country of Origin):
TW
The Digilent Development Board is a Compact and affordable FPGA platform built around the AMD Spartan-7 family. It was designed with versatility and flexibility in mind, offering Arduino headers and multiple Pmod ports to adapt to a wide range of applications. With its small form factor and efficient performance-per-watt, the Arty S7 is Ideal for educational projects, prototyping, and embedded development.

Equipped with universally popular Arduino headers and multiple Pmod ports for expansion

Powered by Spartan-7 FPGA devices offering best in class performance per watt

Supports MicroBlaze Soft Processor Core for embedded applications with peripherals and interfaces

Compatible with AMD Vivado Design Suite WebPACK and Vitis Core Development Kit

Available in two variants Arty S7-25 and Arty S7-50 for different project scales

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy