Wurth Elektronik, 687 500 μm Pitch 50 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 763-6744
- Mfr. Part No.:
- 68715014022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.68
(exc. GST)
$13.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 495 | $2.536 | $12.68 |
| 500 - 995 | $2.506 | $12.53 |
| 1000 + | $2.44 | $12.20 |
*price indicative
- RS Stock No.:
- 763-6744
- Mfr. Part No.:
- 68715014022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Sub Type | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Top | |
| Termination Type | Solder Pin | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 687 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Sub Type Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Top | ||
Termination Type Solder Pin | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 687 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
