Wurth Elektronik, 687 500 μm Pitch 6 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 163-3970
- Mfr. Part No.:
- 687306124422
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3970
- Mfr. Part No.:
- 687306124422
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | 687 | |
| Pitch | 500 μm | |
| Number of Contacts | 6 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Product Type | FPC Connector | |
| Termination Type | Solder Pin | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Current | 500 mA | |
| Housing Material | Liquid Crystal Polymer | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Sub Type | Wire-to-Board | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series 687 | ||
Pitch 500 μm | ||
Number of Contacts 6 | ||
Orientation Straight | ||
Connector Gender Male | ||
Product Type FPC Connector | ||
Termination Type Solder Pin | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Current 500 mA | ||
Housing Material Liquid Crystal Polymer | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Sub Type Wire-to-Board | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
0.50mm Wurth FPC ZIF Connectors Vertical
This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.
Wurth 0.5mm FPC Connectors and Jumper Cables
Note
For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.
Approvals
UL Certified E323964
