TE Connectivity, FFC 1 mm Pitch 20 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 718-8750
- Mfr. Part No.:
- 2-84982-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$2.05
(exc. GST)
$2.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $2.05 | - |
| 200 - 399 | $2.02 | $6.00 |
| 400 + | $1.99 | $24.00 |
*price indicative
- RS Stock No.:
- 718-8750
- Mfr. Part No.:
- 2-84982-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Vertical | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | FFC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Vertical | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 125V ac | ||
Minimum Operating Temperature -20°C | ||
Series FFC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Nylon | ||
TE Connectivity 1.0 mm FFC/FPC Connectors
FFC/FPC connectors with a 1.0mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF and non-ZIF versions available
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 1.0mm FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment. Non-ZIF FPC connectors are more suited to static applications
1.0mm FFC
- RS Stock No. 1617983
- Mfr. Part No. 52271-0769
Each (On a Reel of 1000)
$0.988
- RS Stock No. 5144408
- Mfr. Part No. 52271-3079
Each (In a Pack of 5)
$3.582
- RS Stock No. 2463104P
- Mfr. Part No. SFW5R-1STE1LF
Each (Supplied on a Reel)
$0.582
- RS Stock No. 7188630P
- Mfr. Part No. 5-487508-6
Each (Supplied in a Bag)
$2.36










