TE Connectivity, FFC 1.25 mm Pitch 12 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 165-0857
- Distrelec Article No.:
- 304-62-920
- Mfr. Part No.:
- 1-84534-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 340 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 170 units)*
$119.51
(exc. GST)
$131.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 170 - 170 | $0.703 | $119.51 | - |
| 340 - 510 | $0.685 | $116.45 | 2% |
| 680 + | $0.675 | $114.75 | 3% |
*price indicative
- RS Stock No.:
- 165-0857
- Distrelec Article No.:
- 304-62-920
- Mfr. Part No.:
- 1-84534-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 12 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | Non-ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FFC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 12 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force Non-ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FFC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material PBT | ||
FFC Connectors
Through-hole straight and right angle versions
Non-ZIF style
Lead free plating
