Molex, 52045 1.25 mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 688-3220
- Mfr. Part No.:
- 52045-1445
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 688-3220
- Mfr. Part No.:
- 52045-1445
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 14 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52045 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 14 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 1.25mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series 52045 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- MY
FFC/FPC Connectors, 52045 Series
Direct Wire to Board connector for FFC with Non-ZIF.
1.25mm FFC
- RS Stock No. 1796532
- Mfr. Part No. 52610-1472-TR250
Each (On a Reel of 250)
$2.153
- RS Stock No. 0371709
- Mfr. Part No. 39-53-2144
Each (In a Pack of 5)
$2.736
- RS Stock No. 1671838
- Mfr. Part No. 39-53-2104
Each (In a Tray of 150)
$1.402
- RS Stock No. 1225129
- Mfr. Part No. 686114148922
Each (On a Tape of 5)
$2.164











