Molex, 15-38-8148 2.54 mm Pitch 14 Way Vertical Female FPC Connector, Vertical Contact

Subtotal (1 tube of 80 units)*

$752.32

(exc. GST)

$827.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$752.32$9.404

*price indicative

RS Stock No.:
684-221
Mfr. Part No.:
15-38-8148
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

2.54mm

Mount Type

Cable

Connector Gender

Female

Termination Type

Vertical Contact

Orientation

Vertical

Voltage

50V

Minimum Operating Temperature

-25°C

Series

15-38-8148

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

Phosphor Bronze, LCP, Gold

COO (Country of Origin):
MY
The Molex SL Single Row Female Version A Receptacle is expertly engineered to deliver reliable connectivity in compact electronic applications. Designed specifically with 14 circuits this connector supports efficient data and power transmission making it ideal for FFC/FPC configurations. Its robust design features a durable construction with black polyester alloy ensuring longevity and superior performance under various conditions. The receptacle is suitable for vertical orientation and boasts a high operational temperature range of -40° to +105°C which enhances versatility across diverse environments. Furthermore it complies with essential industry standards and regulations affirming its suitability for a wide array of applications.

Utilises 94V-0 rated materials for enhanced flammability resistance

Features a vertical orientation for seamless integration into various PCB layouts

Capacity for 14 loaded circuits facilitates significant connectivity options

Mates with multiple compatible housing and header configurations for versatile use

Compatible with standard FFC/FPC wiring simplifying installation processes

Durable phosphor bronze contact material with tin plating for improved conductivity and longevity

Achieves recommended PCB thickness of 1.60mm to 2.40mm for optimal compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy