Amphenol Communications Solutions 1 mm Pitch 5 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 673-6871
- Mfr. Part No.:
- SFW5R-1STE9LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 673-6871
- Mfr. Part No.:
- SFW5R-1STE9LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Pitch | 1 mm | |
| Number of Contacts | 5 | |
| Orientation | Right Angle | |
| Product Type | FPC Connector | |
| Termination Type | ZIF Bottom Contact | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Pitch 1 mm | ||
Number of Contacts 5 | ||
Orientation Right Angle | ||
Product Type FPC Connector | ||
Termination Type ZIF Bottom Contact | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- MY
SFW Series - Horizontal Bottom Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Related links
- Amphenol Communications Solutions 1 mm Pitch 5 Way Right Angle FPC Connector, ZIF Bottom Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Solder
- Molex ZIF Bottom Contact
- Molex ZIF Bottom Contact
- Molex ZIF Bottom Contact
- Molex ZIF Bottom Contact
