Molex, 505110 500 μm Pitch 9 Way Right Angle FPC Connector, ZIF Bottom Contact

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
111-6688
Mfr. Part No.:
505110-0992
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505110

Pitch

500 μm

Number of Contacts

9

Orientation

Right Angle

Product Type

FPC Connector

Termination Type

ZIF Bottom Contact

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Rows

1

COO (Country of Origin):
JP

Molex Easy-On 0.50mm FFC/FPC Connectors with Double-Bottom Contacts, 505110 Series


Easy-On 0.50 mm FFC/FPC connectors with double-bottom contacts and a compact, low profile design with a mating height of just 1.90 mm. The contact design of these Easy-On 0.50 mm FFC/FPC connectors features 2 lower contacts per circuit. This double bottom contact Terminal design removes dust and contaminants resulting in a clean mating Interface and high contact reliability. This design also provides double the contacts per circuit. The actuators of these Easy-On 0.50 mm FFC/FPC connectors are pre-assembled covers that secure the connection between the FFC/FPC and the connector Terminals. The housings of these FFC/FPC connectors feature a cable ear-tab locking feature with indents in them in which accept the FPC tabs. This feature provides proper cable seating and alignment, high retention force and easy actuation. These Easy-On 0.50 mm FFC/FPC connectors also have Zero insertion force for easy cable insertion and for allowing repeat cycling with minimum wear. The TOP of the housings also feature a vacuum pick and place area for easy board assembly and cost savings. Robust solder tabs on these SMT FFC/FPC connectors offer secure PCB retention and strain relief for solder joints. These Easy-On 0.50 mm FFC/FPC connectors are available in a wide range of circuit sizes for design flexibility.

Features and Benefits


Double bottom contacts for clean mating Interface and excellent contact reliability

Cable ear-tab locking feature for cable alignment and high retention force

Compact low profile design with 1.9 mm mated height

Zero Insertion Force for easy cable insertion, repeat cycling with minimum wear

Solder tabs for secure PCB retention

Vacuum pick and place area on TOP of housing for cost saving easy board assembly

Applications


With their Compact size these Easy-On 0.50 mm FFC/FPC connectors are suitable for tight packaging applications. Applications include automotive display audio and car navigation and consumer products such as flat panel TVs, portable games and personal navigation equipment. Other applications include data-communications including optical disk drives, tablet and Notebook PCs, printers and copiers.

0.5mm FFC - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy