JST, FMZ Connectors 1 mm Pitch 10 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-8839
- Mfr. Part No.:
- 10FMZ-BT (LF)(SN)
- Brand:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $2.088 | $20.88 |
| 150 - 490 | $2.026 | $20.26 |
| 500 - 2490 | $1.965 | $19.65 |
| 2500 - 4990 | $1.921 | $19.21 |
| 5000 + | $1.879 | $18.79 |
*price indicative
- RS Stock No.:
- 638-8839
- Mfr. Part No.:
- 10FMZ-BT (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Current | 500mA | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Voltage | 50V ac, 50V ac | |
| Series | FMZ Connectors | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Copper | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Current 500mA | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Voltage 50V ac, 50V ac | ||
Series FMZ Connectors | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
1.0mm FFC/FPC Connectors, JST
- RS Stock No. 6388845
- Mfr. Part No. 12FMZ-BT (LF)(SN)
Each (In a Pack of 10)
$2.665
- RS Stock No. 6388930
- Mfr. Part No. 30FMZ-BT (LF)(SN)
Each (In a Pack of 10)
$5.323
- RS Stock No. 6388968
- Mfr. Part No. 10FMZ-ST (LF)(SN)
Each (In a Pack of 10)
$2.088
- RS Stock No. 6388817
- Mfr. Part No. 08FMZ-BT (LF)(SN)
Each (In a Pack of 10)
$1.922









