JST, FMZ Connectors 1 mm Pitch 8 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 638-8817
- Distrelec Article No.:
- 304-09-555
- Mfr. Part No.:
- 08FMZ-BT (LF)(SN)
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.22
(exc. GST)
$21.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,270 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $1.922 | $19.22 |
| 150 - 490 | $1.872 | $18.72 |
| 500 + | $1.803 | $18.03 |
*price indicative
- RS Stock No.:
- 638-8817
- Distrelec Article No.:
- 304-09-555
- Mfr. Part No.:
- 08FMZ-BT (LF)(SN)
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 8 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Voltage | 50V ac, 50V ac | |
| Series | FMZ Connectors | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Copper | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Voltage 50V ac, 50V ac | ||
Series FMZ Connectors | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
• Voltage rating: 50V ac/dc
• Current rating: 0.5A
• Initial contact resistance: < 20mΩ
• Zero insertion force mechanism
• Double leaf contacts
• UL Recognized E60389
• CSA Certified LR20812
• RoHS Compliant
