Amphenol Communications Solutions, F34G-1A7Q1-E8C24 500 μm Pitch 24 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5293
- Mfr. Part No.:
- F34G-1A7Q1-E8C24
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.74
(exc. GST)
$9.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.874 | $8.74 |
| 100 - 240 | $0.797 | $7.97 |
| 250 - 490 | $0.73 | $7.30 |
| 500 - 990 | $0.673 | $6.73 |
| 1000 + | $0.626 | $6.26 |
*price indicative
- RS Stock No.:
- 286-5293
- Mfr. Part No.:
- F34G-1A7Q1-E8C24
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Series | F34G-1A7Q1-E8C24 | |
| Minimum Operating Temperature | -50°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Plating | Phosphor Bronze, Matt Tin, Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Series F34G-1A7Q1-E8C24 | ||
Minimum Operating Temperature -50°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Plating Phosphor Bronze, Matt Tin, Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 1.5mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Dual contact points
