Amphenol Communications Solutions, F33Z-1A7Q1-E8C24 500 μm Pitch 24 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 9%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.70

(exc. GST)

$8.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15,930 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.77$7.70-
100 - 240$0.70$7.009%
250 - 490$0.64$6.4016%
500 - 990$0.591$5.9123%
1000 +$0.55$5.5028%

*price indicative

RS Stock No.:
286-5291
Mfr. Part No.:
F33Z-1A7Q1-E8C24
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

24

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Minimum Operating Temperature

-50°C

Series

F33Z-1A7Q1-E8C24

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, RoHS

Contact Plating

Phosphor Bronze, Nickel, Matt Tin

COO (Country of Origin):
CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination and bottom side contact. It features 2.0mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability.

Easy to operate

Enhanced contact stability

Ensures high solder ability and high durability

Dual contact points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy