- RS Stock No.:
- 261-3164
- Mfr. Part No.:
- 686106189122
- Brand:
- Wurth Elektronik
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3500)
$2.231
(exc. GST)
$2.454
(inc. GST)
Units | Per unit | Per Reel* |
3500 + | $2.231 | $7,808.50 |
*price indicative |
- RS Stock No.:
- 261-3164
- Mfr. Part No.:
- 686106189122
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektroniks ZIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -55°C to +85 °C. Also, the ZIF connector has tin over nickel contact plating.
LCP insulator material
Available in Ivory insulating color
Available in Ivory insulating color
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Surface Mount |
Body Orientation | Horizontal |
Current Rating | 500mA |
Series | WR-FPC |