Wurth Elektronik, WR-FPC 0.5 mm Pitch 2 Way Horizontal FPC Connector

Subtotal (1 reel of 3300 units)*

$3,174.60

(exc. GST)

$3,491.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$0.962$3,174.60

*price indicative

RS Stock No.:
261-3176
Mfr. Part No.:
687106188722
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Product Type

FPC Connector

Contact Material

Copper Alloy

Pitch

0.5mm

Current

500mA

Mount Type

Surface

Orientation

Horizontal

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

The Wurth Elektroniks LIF connector is an electromechanical component used in FPC connectors and FFC cables with an operating temperature range of -25°C to +85 °C. Also, the LIF connector has tin over nickel contact plating.

LCP insulator material

Available in Ivory insulating color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy