Wurth Elektronik, WR-FPC 500 μm Pitch 26 Way Horizontal Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 233-9807
- Mfr. Part No.:
- 68712614022
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10000 more to save $2,040.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$4,078.00
(exc. GST)
$4,486.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $2.039 | $4,078.00 | - |
| 10000 + | $1.835 | $3,670.00 | $2,040.00 |
*price indicative
- RS Stock No.:
- 233-9807
- Mfr. Part No.:
- 68712614022
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 26 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | ZIF Top Contact | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 26 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type ZIF Top Contact | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series WR-FPC | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
