Wurth Elektronik, WR-FPC 1 mm Pitch 9 Way Horizontal Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 233-9794
- Mfr. Part No.:
- 68610914422
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 233-9794
- Mfr. Part No.:
- 68610914422
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Series | WR-FPC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Series WR-FPC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material PPS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 1.00 mm SMT ZIF Horizontal Bottom Contact has Stamped contact type.
Insulator Material: PPS
