Wurth Elektronik, 687 22 Way Horizontal Male FPC Connector, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$9.03

(exc. GST)

$9.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 495$1.806$9.03
500 - 995$1.76$8.80
1000 +$1.734$8.67

*price indicative

RS Stock No.:
205-3094
Mfr. Part No.:
68712214522
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

22

Sub Type

FPC

Contact Material

Phosphor Bronze

Mount Type

Surface

Connector Gender

Male

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

687

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC series 0.5 mm pitch SMT FPC ZIF connectors with a bottom contact configuration. This FPC connector is made from LCP insulator and stamped tin over nickel plated phosphor bronze contacts.

Pins = 22

Type = horizontal

Length = 17.4mm

Working Voltage = 50VAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy