Wurth Elektronik, 687 22 Way Horizontal Male FPC Connector, Solder
- RS Stock No.:
- 205-3093
- Mfr. Part No.:
- 68712214522
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $1,410.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$2,812.00
(exc. GST)
$3,094.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.406 | $2,812.00 | - |
| 10000 + | $1.265 | $2,530.00 | $1,410.00 |
*price indicative
- RS Stock No.:
- 205-3093
- Mfr. Part No.:
- 68712214522
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 22 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 687 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 22 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 687 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC series 0.5 mm pitch SMT FPC ZIF connectors with a bottom contact configuration. This FPC connector is made from LCP insulator and stamped tin over nickel plated phosphor bronze contacts.
Pins = 22
Type = horizontal
Length = 17.4mm
Working Voltage = 50VAC
