Samtec, ZF1 1 mm Pitch 16 Way Horizontal Female Edge Connector, Solder
- RS Stock No.:
- 199-9998
- Mfr. Part No.:
- ZF1-16-01-T-WT
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.83
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.966 | $9.83 |
*price indicative
- RS Stock No.:
- 199-9998
- Mfr. Part No.:
- ZF1-16-01-T-WT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Edge Connector | |
| Number of Contacts | 16 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC | |
| Current | 2.9A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Voltage | 200V | |
| Series | ZF1 | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Contact Plating | Matt Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Edge Connector | ||
Number of Contacts 16 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC | ||
Current 2.9A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Voltage 200V | ||
Series ZF1 | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Contact Plating Matt Tin | ||
Housing Material Liquid Crystal Polymer | ||
2
The Samtec ZF1 series is 1.00 mm zero insertion force, flat and flexible cable socket strip. It has a liquid crystal polymer as the insulator material and the contact material is Phosphor Bronze. The socket strip has an operating temperature range of -55 °C to +105 °C.
Horizontal orientation
Surface mount
RoHS compliant
